
140825-2 | |
|---|---|
DigiKey Part Number | A122953TR-ND - Tape & Reel (TR) A122953CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140825-2 |
Description | CONN QC RCPT 17-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140825-2 Models |
Category | Length - Overall 0.634" (16.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.059" ~ 0.098" (1.50mm ~ 2.50mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.95040 | $23.76 |
| 50 | $0.90440 | $45.22 |
| 100 | $0.86080 | $86.08 |
| 250 | $0.80668 | $201.67 |
| 500 | $0.76822 | $384.11 |
| 1,000 | $0.73147 | $731.47 |
| 2,500 | $0.68561 | $1,714.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.63214 | $7,585.68 |
| 24,000 | $0.60196 | $14,447.04 |
| 36,000 | $0.58499 | $21,059.64 |
| 60,000 | $0.56429 | $33,857.40 |
| 84,000 | $0.55106 | $46,289.04 |
| 120,000 | $0.53738 | $64,485.60 |



