
1393589-7 | |
|---|---|
DigiKey Part Number | 2266-1393589-7-ND |
Manufacturer | |
Manufacturer Product Number | 1393589-7 |
Description | CONTACT SOCKET POWER 8AWG |
Customer Reference | |
Detailed Description | Contact Power Socket 8 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1393589-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 8 AWG | |
Contact Finish | - | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Current Rating (Amps) | 40 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $411.15500 | $822.31 |
| 8 | $403.48000 | $3,227.84 |
| 14 | $395.88500 | $5,542.39 |
| 28 | $388.21143 | $10,869.92 |
| 100 | $380.61630 | $38,061.63 |

