
1379100-1 | |
|---|---|
DigiKey Part Number | A122533-ND |
Manufacturer | |
Manufacturer Product Number | 1379100-1 |
Description | COV+LEV MQS 18W 0DEG BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1379100-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 18 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.01600 | $80.16 |
| 25 | $7.51440 | $187.86 |
| 50 | $7.15440 | $357.72 |
| 100 | $6.81150 | $681.15 |
| 250 | $6.38480 | $1,596.20 |
| 500 | $6.07996 | $3,039.98 |
| 1,200 | $5.71566 | $6,858.79 |
| 3,600 | $5.28942 | $19,041.91 |



