


1375795-4 | |
---|---|
DigiKey Part Number | A112097-ND |
Manufacturer | |
Manufacturer Product Number | 1375795-4 |
Description | CONN STKTHRU PC/104 104POS PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375795-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 104 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Long Post | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $464.37000 | $464.37 |
21 | $374.56381 | $7,865.84 |
42 | $356.70238 | $14,981.50 |
63 | $346.64952 | $21,838.92 |
105 | $334.39486 | $35,111.46 |
252 | $320.35548 | $80,729.58 |