
133025-6 | |
|---|---|
DigiKey Part Number | 17-133025-6-ND |
Manufacturer | |
Manufacturer Product Number | 133025-6 |
Description | TERMINAL RING TONGUE PRE-INS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 8 AWG Crimp |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.091" (2.31mm) | Insulation Diameter 0.177" (4.50mm) |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.45485 | $87,274.25 |

