
1326362-1 | |
---|---|
DigiKey Part Number | A127909-ND |
Manufacturer | |
Manufacturer Product Number | 1326362-1 |
Description | 26WAY LAC "COMMON" SHIELD ASMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For |
Datasheet | Datasheet |
EDA/CAD Models | 1326362-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 26 | |
For Use With/Related Products | - | |
Features | Lever | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.16000 | $28.16 |
10 | $23.95100 | $239.51 |
25 | $22.45200 | $561.30 |
50 | $21.37980 | $1,068.99 |
100 | $20.35840 | $2,035.84 |
250 | $19.08368 | $4,770.92 |
500 | $18.17274 | $9,086.37 |
1,000 | $17.30583 | $17,305.83 |
2,500 | $16.22333 | $40,558.33 |