Socket Contact Tin 12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326032-6

DigiKey Part Number
17-1326032-6TR-ND - Tape & Reel (TR)
17-1326032-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326032-6
Description
2.8MM RECP,SEAL,12AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1326032-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.86100$28.61
25$2.68040$67.01
50$2.55200$127.60
100$2.43030$243.03
250$2.27736$569.34
500$2.16850$1,084.25
1,000$2.06499$2,064.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.00568$4,011.36
4,000$1.90990$7,639.60
6,000$1.85603$11,136.18
10,000$1.79035$17,903.50
14,000$1.74836$24,477.04
20,000$1.70494$34,098.80
Manufacturers Standard Package