Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326030-6

DigiKey Part Number
17-1326030-6TR-ND - Tape & Reel (TR)
17-1326030-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326030-6
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1326030-6 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.66400$26.64
25$2.49920$62.48
50$2.37760$118.88
100$2.26420$226.42
250$2.12212$530.53
500$2.02084$1,010.42
1,000$1.92424$1,924.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.81621$5,448.63
6,000$1.72950$10,377.00
9,000$1.68074$15,126.66
15,000$1.62126$24,318.90
21,000$1.58326$33,248.46
30,000$1.54394$46,318.20
Manufacturers Standard Package