Image for 130743-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130743-1

DigiKey Part Number
130743-1-ND
Manufacturer
Manufacturer Product Number
130743-1
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,250$81.03110$101,288.88