
130572 | |
|---|---|
DigiKey Part Number | 17-130572-ND |
Manufacturer | |
Manufacturer Product Number | 130572 |
Description | PIDG RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Flat Sided 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.799" (20.29mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Width - Outer Edges 0.217" (5.50mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.79026 | $8,790.26 |

