130531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130531

DigiKey Part Number
A112028-ND
Manufacturer
Manufacturer Product Number
130531
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.813" (20.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,814
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.45000$10.45
10$8.84900$88.49
25$8.29440$207.36
50$7.89780$394.89
100$7.51990$751.99
250$7.04856$1,762.14
500$6.71188$3,355.94
1,000$6.39141$6,391.41
3,000$5.91477$17,744.31
Manufacturers Standard Package