


130491 | |
|---|---|
DigiKey Part Number | 130491-ND |
Manufacturer | |
Manufacturer Product Number | 130491 |
Description | CONN RING FLAT 10-12AWG M6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.264" (32.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.34200 | $73.42 |
| 25 | $6.87960 | $171.99 |
| 50 | $6.55080 | $327.54 |
| 100 | $6.23770 | $623.77 |
| 250 | $5.84680 | $1,461.70 |
| 500 | $5.56744 | $2,783.72 |
| 1,000 | $5.30155 | $5,301.55 |
| 2,500 | $4.96967 | $12,424.17 |










