
130472 | |
---|---|
DigiKey Part Number | 130472-ND |
Manufacturer | |
Manufacturer Product Number | 130472 |
Description | CONN TERM RECT TONG 14-16 AWG #4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.813" (20.65mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.119" (3.02mm) | |
Base Product Number |