
130128 | |
|---|---|
DigiKey Part Number | 130128-ND |
Manufacturer | |
Manufacturer Product Number | 130128 |
Description | CONN RING CIRC 14-16AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130128 Models |
Category | Length - Overall 0.860" (21.84mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.23700 | $52.37 |
| 25 | $4.90640 | $122.66 |
| 50 | $4.67320 | $233.66 |
| 100 | $4.44950 | $444.95 |
| 250 | $4.17028 | $1,042.57 |
| 500 | $3.97114 | $1,985.57 |
| 1,000 | $3.78140 | $3,781.40 |
| 2,500 | $3.54465 | $8,861.62 |





