1274824-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274824-2

DigiKey Part Number
A99116TR-ND - Tape & Reel (TR)
A99116CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1274824-2
Description
CONN QSL RCPT R/A 50 OHM SMD
Customer Reference
Detailed Description
QSL, Three Port Connector Receptacle, Non-Gendered 50 Ohms Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1274824-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Non-Gendered
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Push-Pull
Frequency - Max
6 GHz
Number of Ports
1
Features
Mounting Flange
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Steel
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
270 V
Mating Cycles
500
Insertion Loss
0.4dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.