Socket Contact Tin 17-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241394-1

DigiKey Part Number
A124978TR-ND - Tape & Reel (TR)
A124978CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241394-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241394-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.72700$17.27
25$1.62120$40.53
50$1.54400$77.20
100$1.47000$147.00
250$1.37760$344.40
500$1.31182$655.91
1,000$1.24917$1,249.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.16623$4,081.81
7,000$1.11055$7,773.85
10,500$1.07922$11,331.81
17,500$1.04103$18,218.02
24,500$1.01661$24,906.94
35,000$0.99136$34,697.60
Manufacturers Standard Package