
1241390-2 | |
---|---|
DigiKey Part Number | 17-1241390-2-ND |
Manufacturer | |
Manufacturer Product Number | 1241390-2 |
Description | MCP2.8 BU-KONTAKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241390-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,500 | $2.24364 | $23,558.22 |