Socket Contact Tin 13-17 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241390-1

DigiKey Part Number
A126742TR-ND - Tape & Reel (TR)
A126742CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241390-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241390-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.06900$10.69
25$1.00320$25.08
50$0.95540$47.77
100$0.91010$91.01
250$0.85272$213.18
500$0.81196$405.98
1,000$0.77307$773.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.72173$2,526.05
7,000$0.68726$4,810.82
10,500$0.66786$7,012.53
17,500$0.64421$11,273.67
24,500$0.62910$15,412.95
35,000$0.61347$21,471.45
Manufacturers Standard Package