
1241000-1 | |
|---|---|
DigiKey Part Number | A110953TR-ND - Tape & Reel (TR) A110953CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241000-1 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1241000-1 Models |
Category | Style DIN |
Manufacturer TE Connectivity AMP Connectors | Size 20 AWG (0.50mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Pin 8.00mm |
Part Status Active | Color White |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.18400 | $11.84 |
| 25 | $1.10840 | $27.71 |
| 50 | $1.05560 | $52.78 |
| 100 | $1.00470 | $100.47 |
| 250 | $0.94152 | $235.38 |
| 500 | $0.89664 | $448.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87937 | $879.37 |
| 2,000 | $0.83732 | $1,674.64 |
| 3,000 | $0.81368 | $2,441.04 |
| 5,000 | $0.78486 | $3,924.30 |
| 7,000 | $0.76643 | $5,365.01 |
| 10,000 | $0.74737 | $7,473.70 |

