
1217993-1 | |
---|---|
DigiKey Part Number | 1217993-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217993-1 |
Description | CONN MAG TERM 23-27AWG QC 0.187 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .187 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105,000 | $0.88207 | $92,617.35 |