
1217975-1 | |
---|---|
DigiKey Part Number | 1217975-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217975-1 |
Description | CONN MAG TERM 0.250 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | - | |
Size | - | |
Termination | - | |
Wire Gauge | - | |
Features | - | |
Base Product Number |