
1217836-1 | |
---|---|
DigiKey Part Number | A112008-ND |
Manufacturer | |
Manufacturer Product Number | 1217836-1 |
Description | CONN CLIP WITH FASTON GROUND TAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Clip, Burner For Heavy Duty Burner Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1217836-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip, Burner | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Burner Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.28356 | $8,567.12 |