0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217378-2

DigiKey Part Number
A116176TR-ND - Tape & Reel (TR)
A116176CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217378-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217378-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.771" (19.58mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.293" (7.44mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.38900$13.89
25$1.30240$32.56
50$1.24140$62.07
100$1.18140$118.14
250$1.10728$276.82
500$1.05432$527.16
1,000$1.00393$1,003.93
2,500$0.94103$2,352.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.87889$8,788.90
20,000$0.83694$16,738.80
30,000$0.81334$24,400.20
50,000$0.78457$39,228.50
70,000$0.76618$53,632.60
100,000$0.74716$74,716.00
Manufacturers Standard Package