
1217243-1 | |
---|---|
DigiKey Part Number | A110920TR-ND - Tape & Reel (TR) A110920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217243-1 |
Description | CONN MAG TERM 23-27AWG QC 0.187 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1217243-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .187 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.59300 | $15.93 |
25 | $1.49440 | $37.36 |
50 | $1.42380 | $71.19 |
100 | $1.35560 | $135.56 |
250 | $1.27040 | $317.60 |
500 | $1.20948 | $604.74 |
1,000 | $1.15176 | $1,151.76 |
2,500 | $1.07955 | $2,698.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
13,000 | $0.53998 | $7,019.74 |
26,000 | $0.51421 | $13,369.46 |
39,000 | $0.49970 | $19,488.30 |
65,000 | $0.48202 | $31,331.30 |
91,000 | $0.47072 | $42,835.52 |
130,000 | $0.45903 | $59,673.90 |