
1217152-1 | |
---|---|
DigiKey Part Number | 1217152-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217152-1 |
Description | CONN MAG TERM 28-30AWG QC 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 28-30 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 28-30 AWG | |
Features | QC .250 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
19,500 | $1.32966 | $25,928.37 |