
1217136-3 | |
---|---|
DigiKey Part Number | 17-1217136-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217136-3 |
Description | 250 FASTON,PCB TAB,TNBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217136-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.033" (0.84mm) | |
Tab Length | 0.312" (7.93mm) | |
Length - Overall | 0.582" (14.78mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17,000 | $0.38742 | $6,586.14 |