
120521-2 | |
---|---|
DigiKey Part Number | A108830TR-ND - Tape & Reel (TR) A108830CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 120521-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120521-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.88000 | $63.88 |
10 | $61.23000 | $612.30 |
25 | $55.90520 | $1,397.63 |
50 | $53.24460 | $2,662.23 |
100 | $50.58230 | $5,058.23 |
250 | $45.25788 | $11,314.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,900 | $41.00266 | $159,910.37 |