Image for 1108573-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108573-2

DigiKey Part Number
2266-1108573-2-ND
Manufacturer
Manufacturer Product Number
1108573-2
Description
CONN HOOD SIDE ENTRY SZ3 PG13
Customer Reference
Detailed Description
Hood Connector Side Entry PG13 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG13
Size / Dimension
2.362" L x 1.693" W x 1.890" H (60.00mm x 43.00mm x 48.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3$232.47333$697.42
12$228.16583$2,737.99
24$223.78125$5,370.75
48$219.47500$10,534.80
120$215.16842$25,820.21
252$187.84171$47,336.11