cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108503-1

DigiKey Part Number
1108503-1-ND
Manufacturer
Manufacturer Product Number
1108503-1
Description
CONN HOOD TOP ENTRY SZ8 PG16
Customer Reference
Detailed Description
Hood Connector Top Entry, Triple PG16 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Triple
Size
8
Lock Location
Screw Locks on Hood
Thread Size
PG16
Size / Dimension
6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Chromite TCP Passivation
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.