
1106465-7 | |
|---|---|
DigiKey Part Number | 2266-1106465-7-ND |
Manufacturer | |
Manufacturer Product Number | 1106465-7 |
Description | CONN HOOD TOP ENTRY SZ8 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106465-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $936.55000 | $936.55 |
| 3 | $919.16333 | $2,757.49 |
| 5 | $867.17200 | $4,335.86 |

