cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106437-1

DigiKey Part Number
1106437-1-ND
Manufacturer
Manufacturer Product Number
1106437-1
Description
CONN HOOD CPLNG BOTTOM SZ5 M20
Customer Reference
Detailed Description
Hood - Coupling Connector Bottom Entry M20 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1106437-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Bottom Entry
Size
5
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M20
Size / Dimension
3.130" L x 1.142" W x 2.039" H (79.50mm x 29.00mm x 51.80mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.