
1106425-1 | |
---|---|
DigiKey Part Number | 1106425-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106425-1 |
Description | CONN HOOD TOP ENTRY SZ3 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.780" L x 2.087" W x 2.756" H (96.00mm x 53.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |