
1102100-1 | |
|---|---|
DigiKey Part Number | 1102100-1-ND |
Manufacturer | |
Manufacturer Product Number | 1102100-1 |
Description | CONN HOOD TOP ENTRY SZ1 PG11 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 |
Datasheet | Datasheet |
EDA/CAD Models | 1102100-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

