
109452-4 | |
|---|---|
DigiKey Part Number | A110858TR-ND - Tape & Reel (TR) A110858CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 109452-4 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 109452-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.296" (7.52mm) | Insulation Diameter 0.105" ~ 0.170" (2.67mm ~ 4.32mm) |
Length - Overall 0.677" (17.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109452-3 | TE Connectivity AMP Connectors | 0 | 109452-3-ND | $0.51480 | Parametric Equivalent |
| 1217160-1 | TE Connectivity AMP Connectors | 0 | 1217160-1-ND | $0.45414 | Parametric Equivalent |
| 41332 | TE Connectivity AMP Connectors | 7,287 | A29870CT-ND | $1.07000 | Parametric Equivalent |
| 41332-1 | TE Connectivity AMP Connectors | 24,211 | A128785CT-ND | $1.89000 | Parametric Equivalent |
| 41559 | TE Connectivity AMP Connectors | 39,962 | A100611CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175,000 | $0.90527 | $158,422.25 |








