109452-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.47097
Datasheet
109452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109452-4

DigiKey Part Number
A110858TR-ND - Tape & Reel (TR)
A110858CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
109452-4
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
109452-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.677" (17.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.170" (2.67mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.51100$15.11
25$1.38920$34.73
50$1.30720$65.36
100$1.22920$122.92
250$1.13344$283.36
500$1.06562$532.81
1,000$1.00207$1,002.07
2,500$0.92387$2,309.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$1.29402$64,701.00
Manufacturers Standard Package