
106138-2 | |
---|---|
DigiKey Part Number | 106138-2-ND |
Manufacturer | |
Manufacturer Product Number | 106138-2 |
Description | CONN SHROUD HARD METRIC 125P GRY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B |
Datasheet | Datasheet |
EDA/CAD Models | 106138-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B | |
Number of Positions | 125 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
10 | $26.85300 | $268.53 |
30 | $24.84967 | $745.49 |
50 | $23.96820 | $1,198.41 |
100 | $22.82320 | $2,282.32 |
250 | $21.39400 | $5,348.50 |
500 | $20.37304 | $10,186.52 |
1,000 | $19.40126 | $19,401.26 |
2,500 | $18.18778 | $45,469.45 |