



1059731-1 | |
|---|---|
DigiKey Part Number | A34407-ND |
Manufacturer | |
Manufacturer Product Number | 1059731-1 |
Description | COAX ADAPT OSM TO OSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To OSP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1059731-1 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) OSP Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $494.77000 | $494.77 |
| 10 | $420.51300 | $4,205.13 |
| 25 | $394.20120 | $9,855.03 |
| 50 | $375.40200 | $18,770.10 |
| 100 | $357.50620 | $35,750.62 |









