Similar
Similar

1051109-1 | |
|---|---|
DigiKey Part Number | A111724-ND |
Manufacturer | |
Manufacturer Product Number | 1051109-1 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1051109-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510552 | Molex | 787 | WM9518-ND | $56.97000 | Similar |
| 142-0693-101 | Cinch Connectivity Solutions Johnson | 374 | J606-ND | $106.06000 | Similar |



