
1059453-1 | |
|---|---|
DigiKey Part Number | A101985-ND |
Manufacturer | |
Manufacturer Product Number | 1059453-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1059453-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 22 GHz |
Series | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Cable Group RG-402 (.141" Semi Rigid) |


