Similar

1056239-1 | |
|---|---|
DigiKey Part Number | 1056239-1-ND |
Manufacturer | |
Manufacturer Product Number | 1056239-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081884-1 | TE Connectivity AMP Connectors | 293 | 17-2081884-1-ND | $130.80000 | Similar |
| 901-9202-2A | Amphenol RF | 0 | 901-9202-2A-ND | $393.38070 | Similar |




