
1055688-1 | |
---|---|
DigiKey Part Number | A102066TR-ND - Tape & Reel (TR) A102066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1055688-1 |
Description | CONN OSMT RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1055688-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder, Microstrip | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
10 | $22.06300 | $220.63 |
25 | $20.67840 | $516.96 |
50 | $19.69000 | $984.50 |
100 | $18.74980 | $1,874.98 |
250 | $17.57516 | $4,393.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $13.76195 | $11,009.56 |
1,600 | $13.66567 | $21,865.07 |