1052874-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 209
Unit Price: $142.31000
Datasheet

Similar


Amphenol RF
In Stock: 192
Unit Price: $110.91000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052874-1

DigiKey Part Number
A111741-ND
Manufacturer
Manufacturer Product Number
1052874-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes