Direct

1052538-1 | |
|---|---|
DigiKey Part Number | 1052538-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052538-1 |
Description | CONN SSMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SSMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9244-1SF | Amphenol RF | 0 | ARF3063-ND | $237.27000 | Direct |
| 1045598-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A115710-ND | $417.96068 | Similar |



