


104479-4 | |
---|---|
DigiKey Part Number | A28331TR-ND - Tape & Reel (TR) A28331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104479-4 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.72900 | $17.29 |
25 | $1.59720 | $39.93 |
50 | $1.50160 | $75.08 |
100 | $1.41180 | $141.18 |
250 | $1.30100 | $325.25 |
500 | $1.22344 | $611.72 |
1,000 | $1.15042 | $1,150.42 |
2,500 | $1.06058 | $2,651.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.99464 | $59,678.40 |