


104479-8 | |
|---|---|
DigiKey Part Number | A34251TR-ND - Tape & Reel (TR) A34251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104479-8 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.60800 | $40.20 |
| 50 | $1.53080 | $76.54 |
| 100 | $1.45770 | $145.77 |
| 250 | $1.36640 | $341.60 |
| 500 | $1.30098 | $650.49 |
| 1,000 | $1.23882 | $1,238.82 |
| 2,500 | $1.16120 | $2,903.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.04372 | $15,655.80 |
| 30,000 | $0.99393 | $29,817.90 |
| 45,000 | $0.96592 | $43,466.40 |
| 75,000 | $0.93175 | $69,881.25 |




















