Similar
Similar
Similar
Similar



104353-6 | |
|---|---|
DigiKey Part Number | 104353-6-ND |
Manufacturer | |
Manufacturer Product Number | 104353-6 |
Description | CONN HEADER R/A 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220126 | Molex | 0 | WM8161-ND | $8.81589 | Similar |
| 79257-112HLF | Amphenol CS (FCI) | 2,832 | 609-79257-112HLF-ND | $9.78000 | Similar |
| 929667-01-06-EU | 3M | 0 | 3M156323-12-ND | $27.87000 | Similar |
| 929838-01-06 | 3M | 0 | 3M156509-12-ND | $11.59000 | Similar |














