
103979-1 | |
|---|---|
DigiKey Part Number | 103979-1-ND |
Manufacturer | |
Manufacturer Product Number | 103979-1 |
Description | CONN RCPT 2POS IDC 26-30AWG GOLD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 2 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |






