


103945-4 | |
---|---|
DigiKey Part Number | A28447-ND |
Manufacturer | |
Manufacturer Product Number | 103945-4 |
Description | CONN PLUG 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103945-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $29.84000 | $119.36 |
12 | $27.61167 | $331.34 |
36 | $25.54667 | $919.68 |
72 | $24.32556 | $1,751.44 |
108 | $23.63954 | $2,553.07 |
252 | $22.26722 | $5,611.34 |
504 | $21.20458 | $10,687.11 |
1,008 | $20.19307 | $20,354.61 |
2,520 | $18.93010 | $47,703.85 |