


103682-9 | |
---|---|
DigiKey Part Number | A111690-ND |
Manufacturer | |
Manufacturer Product Number | 103682-9 |
Description | CONN SHROUD 10POS .100 LATCHED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 103682-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 10 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.27727 | $22,554.54 |