
102387-4 | |
---|---|
DigiKey Part Number | 5831-102387-4-ND |
Manufacturer | |
Manufacturer Product Number | 102387-4 |
Description | 20 MODIV HSG COMP DR .100 POL |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $12.46560 | $1,869.84 |
300 | $12.23040 | $3,669.12 |
600 | $11.99520 | $7,197.12 |
1,200 | $11.83840 | $14,206.08 |
5,100 | $10.74080 | $54,778.08 |